XP Power IR DC/DC Converter, 15V dc/ 200 mA, 12V dc Input, 10.8V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-8572
- 제조사 부품 번호:
- IR1215SA
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 122-8572
- 제조사 부품 번호:
- IR1215SA
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Series | IR | |
| Depth | 10mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Series IR | ||
Depth 10mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power – IR Series of Isolated DC-DC Converters
The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.
3 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
XP Power Isolated DC-DC Converters
관련된 링크들
- XP Power IR DC/DC Converter, 15V dc/ 200 mA, 12V dc Input, 10.8V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter, 15V dc/ 600 mA, 9V Input, 10.8V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IR DC/DC Converter, 12V dc/ 600 mA, 18V Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IR DC/DC Converter, 9V dc/ 600 mA, 9V dc Input, 3V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IR DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IR DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter, 15V dc/ 200 mA, 5.5V dc Input, 4.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,