XP Power JTF DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-7516
- 제조사 부품 번호:
- JTF1024S3V3
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩4,260.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩57,460.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩57,460.00 | - |
| 3 - 4 | ₩56,040.00 | ₩4,260.00 |
| 5 + | ₩55,160.00 | ₩11,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-7516
- 제조사 부품 번호:
- JTF1024S3V3
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Depth | 10.16mm | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Series | JTF | |
| Width | 20.32mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.7A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Depth 10.16mm | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Series JTF | ||
Width 20.32mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
XP Power – JTF10 Series of Isolated DC-DC Converters
The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
10 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
관련된 링크들
- XP Power JTF DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 10 W, Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter, 3.3V dc/ 2 A, 36V dc Input, 9V Input 8 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter, 5.1V/ 3 A, 75V dc Input, 18V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter, 5.1V/ 3 A, 36V dc Input, 9V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter, 15V dc/ 540 mA, 36V dc Input, 9V Input 8 W, Through Hole, +105 °C Max Temp -40 °C Min