XP Power JHM DC/DC Converter, 12V dc/ 833 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 122-7483
- Distrelec 제품 번호:
- 302-24-626
- 제조사 부품 번호:
- JHM1012S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 122-7483
- Distrelec 제품 번호:
- 302-24-626
- 제조사 부품 번호:
- JHM1012S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Width | 20.32mm | |
| Series | JHM | |
| Length | 31.75mm | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 24 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Width 20.32mm | ||
Series JHM | ||
Length 31.75mm | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
XP Power - JHM10 Series of Isolated DC-DC Converters
The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.
10 W, isolated DC-DC converters
4000 VAC reinforced insulation
Meets international medical approvals
2 μA patient leakage current
-40 °C to +80 °C Operating temperature
IEC60601-1, 3rd edition safety approvals
DIP-24 package
EN55011 Level A with no external components
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power JHM DC/DC Converter, 12V dc/ 833 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- XP Power JHM DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter, 12V, -12 V/ 420 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- XP Power JHM15 DC/DC Converter, 12V, -12 V/ 825 mA, 36V dc Input, 18V Input 15 W, Through Hole, 80 °C Max Temp -40 °C
- XP Power JHM DC/DC Converter, 12V, -12 V/ 420 mA, 36V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter, 12V dc/ 100 mA, 20V dc Input, 20V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter, 12V dc/ 835 mA, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min