XP Power JCK DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-7420
- Distrelec 제품 번호:
- 302-41-681
- 제조사 부품 번호:
- JCK1524S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 122-7420
- Distrelec 제품 번호:
- 302-41-681
- 제조사 부품 번호:
- JCK1524S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 19V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Series | JCK | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 19V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Series JCK | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK15 Series of Isolated DC-DC Converters
The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature continuous short circuit protection.
15 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
Single and dual outputs
-40 °C to +100 °C Operating temperature
Continuous short circuit protection
High efficiency up to 89%
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power JCK DC/DC Converter, 12V, -12 V/ 630 mA, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter, 12V dc/ 5 A, 36V Input, 18V Input 60 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- XP Power JCK DC/DC Converter, 12V dc/ 600 mA, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,