XP Power ISB DC/DC Converter, 15V/ 33 mA, 36V Input, 18V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp, 14-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
122-7315
제조사 부품 번호:
ISB0124D15
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

15V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

33mA

Mount Type

Surface

Output Voltage 2

-15V

Input Ratio

1:12

MTBF

2800000h

Number of Outputs

2

Isolation Voltage

1.5kV

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Series

ISB

Width

13.7mm

Standards/Approvals

RoHS

Length

18.9mm

Depth

8.45mm

Maximum Operating Temperature

95°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ISB01 Series of Isolated DC-DC Converters


The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a Compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These Compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

2:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Up to 82% efficiency

Compact SMD package

Tape and reel package also available

Board mount

XP Power - DC-DC Converters


관련된 링크들