XP Power ISB DC/DC Converter, 12V dc/ 42 mA, 36V dc Input, 18V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
122-7314
제조사 부품 번호:
ISB0124D12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

42mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

1:12

MTBF

2800000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Series

ISB

Width

13.7mm

Length

18.9mm

Depth

8.45mm

Standards/Approvals

RoHS

Maximum Operating Temperature

95°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ISB01 Series of Isolated DC-DC Converters


The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a Compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These Compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

2:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Up to 82% efficiency

Compact SMD package

Tape and reel package also available

Board mount

XP Power - DC-DC Converters


관련된 링크들