XP Power IEQ DC/DC Converter, 12V dc/ 417 mA, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-7228
- Distrelec 제품 번호:
- 302-41-549
- 제조사 부품 번호:
- IEQ0512S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩43,140.00
일시적 품절
- 2027년 1월 28일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩43,140.00 | - |
| 3 - 4 | ₩42,040.00 | 2% |
| 5 + | ₩41,200.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-7228
- Distrelec 제품 번호:
- 302-41-549
- 제조사 부품 번호:
- IEQ0512S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 417mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 5W | |
| Package Type | SIP | |
| Series | IEQ | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 417mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 5W | ||
Package Type SIP | ||
Series IEQ | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
XP Power - IEQ05 Series of Isolated DC-DC Converters
The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a Compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These Compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.
5 W isolated DC-DC converters
1500 VDC isolation
Regulated single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +90 °C Operating temperature
Efficiency up to 83%
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power IEQ DC/DC Converter, 12V dc/ 417 mA, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter, 12V dc/ 417 mA, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- XP Power IEQ DC/DC Converter, 12V dc/ 600 mA, 18V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IEQ DC/DC Converter, 15V dc/ 600 mA, 18V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IEQ DC/DC Converter, 24V dc/ 209 mA, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter, 15V dc/ 334 mA, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEQ DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- XP Power IEQ DC/DC Converter, 3.3V dc/ 1.075 A, 18V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min