XP Power JTL DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 122-7200
- 제조사 부품 번호:
- JTL3024T0515
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩148,600.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩148,600.00 | - |
| 3 - 4 | ₩144,900.00 | 2% |
| 5 + | ₩142,660.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-7200
- 제조사 부품 번호:
- JTL3024T0515
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 330mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 3 | |
| MTBF | 320000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Series | JTL | |
| Depth | 10.16mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 330mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 3 | ||
MTBF 320000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Series JTL | ||
Depth 10.16mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTL30 Series of Isolated DC-DC Converters
The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These Compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.
30 W, isolated DC-DC converters
1600 V dc isolation
High-power density
Single, dual and triple outputs
Remote on/off settings
Wide 4:1 input range
-40°C to +75°C Operating temperature
High efficiency up to 91%
Industry standard package
Board mount
XP Power - DC-DC Converters
관련된 링크들
- XP Power JTL DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 12V dc/ 420 mA, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 40 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 5V, -5 V/ 3 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter, 15V, -15 V/ 1 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min
- XP Power JTL DC/DC Converter, 12V, -12 V/ 1.25 A, 36V dc Input, 9V Input 30 W, Through Hole, 75 °C Max Temp -40 °C Min