XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 122-6859
- Distrelec 제품 번호:
- 302-24-502
- 제조사 부품 번호:
- IE0303S
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 122-6859
- Distrelec 제품 번호:
- 302-24-502
- 제조사 부품 번호:
- IE0303S
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 3.3V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Depth | 10.15mm | |
| Standards/Approvals | No | |
| Series | IE | |
| Width | 6mm | |
| Length | 11.68mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 71% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 3.3V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Depth 10.15mm | ||
Standards/Approvals No | ||
Series IE | ||
Width 6mm | ||
Length 11.68mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 71% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 12V dc/ 60 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- XP Power IE DC/DC Converter, 3.3V dc/ 300 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 3.3V dc/ 110 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 12V dc/ 80 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- XP Power IE DC/DC Converter, 5V dc/ 200 mA, 3.3V dc Input, 2.7V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,