XP Power JSK50 DC/DC Converter, 12V dc/ 4.17 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
122-6251
제조사 부품 번호:
JSK5012S12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

4.17A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

220000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

50W

Package Type

DIP

Depth

11mm

Standards/Approvals

No

Width

25.4mm

Series

JSK50

Length

50.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

91%

COO (Country of Origin):
TW

XP Power - JSK50 Series of Isolated DC-DC Converters


The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2” x 1” metal package. These Compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

50 W, isolated DC-DC converters

1500 VDC in isolation

2:1 Input range

Regulated single output

Wide -40 °C to +105 °C operating temperature range

Meet ITE safety approvals

High power density

Compact 2” x 1” package

Up to 92% efficiency

XP Power Isolated DC-DC Converters


관련된 링크들