TRACO POWER TES 5 DC/DC Converter, 15V dc/ 165 mA, 36V dc Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 437-938
- 제조사 부품 번호:
- TES 5-2423
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩4,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩63,340.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩63,340.00 | - |
| 3 - 4 | ₩61,740.00 | ₩4,800.00 |
| 5 + | ₩60,800.00 | ₩12,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 437-938
- 제조사 부품 번호:
- TES 5-2423
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 165mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Depth | 9.8mm | |
| Length | 33.4mm | |
| Standards/Approvals | No | |
| Series | TES 5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 165mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Depth 9.8mm | ||
Length 33.4mm | ||
Standards/Approvals No | ||
Series TES 5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series
5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, Peak temperature 245°C (for 20 sec. max.)
Note
De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
관련된 링크들
- TRACOPOWER TES 5 DC/DC Converter, 15V dc/ 165 mA, 36V dc Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5WI DC/DC Converter, 15V dc/ 165 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TES 5 DC/DC Converter, 15V dc/ 165 mA, 18V dc Input, 9V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 165 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 165 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 165 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C