Recom REM4A DC/DC Converter, 9V dc/ 389 mA, 36V dc Input, 24V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

₩776,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩776,200.00₩77,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-572
제조사 부품 번호:
REM4A-2409S/SMD
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

24V dc

Output Current 1

389mA

Mount Type

Surface

Input Ratio

2:1

MTBF

5041000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5kV ac

Number of Pins

16

Maximum Output Power

4W

Package Type

Surface Mount

Depth

10.2mm

Length

24.3mm

Standards/Approvals

ANSI/AAMI ES60601-1, 62368-1, RoHS2, CAN/CSA-C22.2 No. 60601-1, IEC/EN/UL 60601

Weight

7g

Width

14.4mm

Series

REM4A

Efficiency

80%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4mm footprint

관련된 링크들