Recom RMOD300-UW DC/DC Converter, 24.5V dc/ 12.5 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-503
제조사 부품 번호:
RMOD300-80-24.5SUW/MO
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

24.5V dc

Maximum Input Voltage

106V dc

Minimum Input Voltage

80V dc

Output Current 1

12.5A

Mount Type

Chassis

Number of Outputs

1

MTBF

740000h

Ripple and Noise

100mV

Number of Pins

5

Isolation Voltage

2250V

Maximum Output Power

300W

Package Type

Plug & Play E-Mobility Module

Series

RMOD300-UW

Length

190mm

Weight

900g

Standards/Approvals

EN610006:007A1:011, EN55011:009A1:010, EN1895:015, CANCSAC. . 668114, RoHS 01165EU AM01586, UL6681:014, EN6681:014A11:017, EN55014:1997A:008

Width

76mm

Depth

44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

91%

COO (Country of Origin):
TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.

RoHS and Reach compliant

2 year warranty

IP20 protection for selective models

Input reverse polarity protection

Parallel operation capability

Control ON/OFF function

관련된 링크들