TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- RS 제품 번호:
- 284-8899
- Distrelec 제품 번호:
- 303-87-168
- 제조사 부품 번호:
- TRI 1-0523SM
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩28,100.00
일시적 품절
- 2026년 10월 22일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8899
- Distrelec 제품 번호:
- 303-87-168
- 제조사 부품 번호:
- TRI 1-0523SM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Output Current | 33mA | |
| Maximum Output Current | 33mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Dual D Type, 15 V DC | |
| Maximum Switching Frequency | 100kHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Series | TRI | |
| Length | 18.9mm | |
| Height | 10.5mm | |
| Standards/Approvals | UL 62368-1, EN 62368-1, IEC 62368-1 | |
| Width | 17.2mm | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Output Current 33mA | ||
Maximum Output Current 33mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Dual D Type, 15 V DC | ||
Maximum Switching Frequency 100kHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Series TRI | ||
Length 18.9mm | ||
Height 10.5mm | ||
Standards/Approvals UL 62368-1, EN 62368-1, IEC 62368-1 | ||
Width 17.2mm | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Ultra-high isolation peak voltage
High efficiency
Protection against overvoltage and short circuit
관련된 링크들
- TRACOPOWER TRI 1-0523SM, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-1223SM, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- TRACOPOWER TRI 1-2423SM, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 33 mA 6-Pin, Surface Mount
- TRACOPOWER TMR 1SM DC/DC Converter, 15V dc/ 33 mA, 9V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER, 2-Channel DC/DC Converter, 12 V DC, Dual D Type, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount
- TRACOPOWER, 2-Channel DC/DC Converter, Dual D Type, 12 V DC, 12V dc, -12 V dc, 42 mA 6-Pin, Surface Mount