TRACO POWER TRI 1-1213SM, 2-Channel DC/DC Converter, Single Output, 15V dc, 68 mA 6-Pin, Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩264,700.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩264,700.00₩26,470.00
5 +₩257,620.00₩25,762.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7732
Distrelec 제품 번호:
303-87-174
제조사 부품 번호:
TRI 1-1213SM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

68mA

Maximum Output Current

68mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Surface

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Package Type

Surface Mount

Pin Count

6

Maximum Operating Temperature

85°C

Height

10.5mm

Length

18.9mm

Width

17.2mm

Standards/Approvals

IEC 62368-1, UL 62368-1, EN 62368-1

Series

TRI

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra-high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

관련된 링크들