TRACO POWER TRI 1-1212, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, SIP-8
- RS 제품 번호:
- 284-7726
- Distrelec 제품 번호:
- 303-87-171
- 제조사 부품 번호:
- TRI 1-1212
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩222,660.00
일시적 품절
- 2026년 11월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩222,660.00 | ₩22,266.00 | - |
| 5 + | ₩209,000.00 | ₩20,900.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-7726
- Distrelec 제품 번호:
- 303-87-171
- 제조사 부품 번호:
- TRI 1-1212
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 84mA | |
| Maximum Output Current | 84mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Single Output | |
| Maximum Switching Frequency | 100kHz | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-8 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Height | 12.5mm | |
| Width | 7.5mm | |
| Series | TRI | |
| Length | 22mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 84mA | ||
Maximum Output Current 84mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Single Output | ||
Maximum Switching Frequency 100kHz | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-8 | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Height 12.5mm | ||
Width 7.5mm | ||
Series TRI | ||
Length 22mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SIP-8 package. The core characteristic of the TRI 1 series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 81% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications. The series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
Ultra high isolation peak voltage
High efficiency
Protection against overvoltage and short circuit
3-year product warranty
관련된 링크들
- TRACO POWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, SIP-8
- TRACO POWER TRI 1-2412, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, SIP-8
- TRACO POWER TRI 1-0512, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, SIP-8
- TRACO POWER TRI 1-1212SM, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, Surface Mount
- TRACO POWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 84 mA 6-Pin, Surface Mount
- TRACO POWER TRI 1-0513, 2-Channel DC/DC Converter, Single Output, 15V dc, 68 mA 6-Pin, SIP-8
- TRACO POWER TRI 1-2411, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8
- TRACO POWER TRI 1-0511, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8