TRACO POWER TMU 3-0511, 1-Channel DC/DC Converter, Single Output, 5V dc, 600 mA 4-Pin, SIP-4
- RS 제품 번호:
- 284-7642
- Distrelec 제품 번호:
- 303-23-898
- 제조사 부품 번호:
- TMU 3-0511
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩144,900.00
일시적 품절
- 2026년 12월 31일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩144,900.00 | ₩14,490.00 |
| 5 + | ₩140,180.00 | ₩14,018.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-7642
- Distrelec 제품 번호:
- 303-23-898
- 제조사 부품 번호:
- TMU 3-0511
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Output Current | 600mA | |
| Maximum Output Current | 600mA | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 80kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 75°C | |
| Pin Count | 4 | |
| Length | 11.5mm | |
| Standards/Approvals | No | |
| Height | 10.2mm | |
| Series | TMU | |
| Width | 8.6mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Output Current 600mA | ||
Maximum Output Current 600mA | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 80kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 75°C | ||
Pin Count 4 | ||
Length 11.5mm | ||
Standards/Approvals No | ||
Height 10.2mm | ||
Series TMU | ||
Width 8.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER set of isolated 3 Watt DC/DC converters with unregulated outputs in a standard SIP-4 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 75°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Continuous short circuit protection
Unregulated outputs
High efficiency
관련된 링크들
- TRACO POWER, 1-Channel DC/DC Converter, Single Output, 5V dc, 600 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-1212, 1-Channel DC/DC Converter, Single Output, 12V dc, 250 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-1213, 1-Channel DC/DC Converter, Single Output, 15V dc, 200 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-1211, 1-Channel DC/DC Converter, Single Output, 5V dc, 600 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-0513, 1-Channel DC/DC Converter, Single Output, 15V dc, 200 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-2412, 1-Channel DC/DC Converter, Single Output, 12V dc, 250 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-2413, 1-Channel DC/DC Converter, Single Output, 15V dc, 200 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-0512, 1-Channel DC/DC Converter, Single Output, 12V dc, 250 mA 4-Pin, SIP-4