TRACO POWER TMR 3-1221, 2-Channel DC/DC Converter, 5 V DC, Dual D Type, 0/300 mA, 5V dc, -5 V dc, 300 mA 7-Pin, SIP-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩329,400.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

Tube(s)
Per Tube
한팩당*
1 - 4₩329,400.00₩32,940.00
5 +₩313,560.00₩31,356.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7638
Distrelec 제품 번호:
300-80-851
제조사 부품 번호:
TMR 3-1221
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Minimum Output Current

300mA

Maximum Output Current

300mA

Topology

DC-DC

Number of Outputs

2

Output Type

5 V DC, Dual D Type, 0/300 mA

Mount Type

Through Hole

Package Type

SIP-8

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

85°C

Length

21.8mm

Series

TMR-3

Width

9.1mm

Standards/Approvals

No

Height

11.2mm

Automotive Standard

No

Minimum Output Voltage

-5V dc

COO (Country of Origin):
TW
The TRACOPOWER new family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide input voltage range

Fully regulated output voltage

Compact SIP-8

Small footprint

High efficiency

Short-circuit protection

Remote On or Off control

관련된 링크들