TRACO POWER TEL 15-2412N, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- RS 제품 번호:
- 284-7440
- Distrelec 제품 번호:
- 303-65-833
- 제조사 부품 번호:
- TEL 15-2412N
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩541,740.00
- 2026년 11월 25일 부터 2 개 단위 배송
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩541,740.00 | ₩54,174.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 284-7440
- Distrelec 제품 번호:
- 303-65-833
- 제조사 부품 번호:
- TEL 15-2412N
- 제조업체:
- TRACO POWER
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 1.25A | |
| Maximum Output Current | 1.25A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Package Type | DIP-16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Pin Count | 5 | |
| Height | 10.2mm | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Series | TEL | |
| Standards/Approvals | IEC 62368-1, UL 62368-1, EN 62368-1 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 1.25A | ||
Maximum Output Current 1.25A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Package Type DIP-16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Pin Count 5 | ||
Height 10.2mm | ||
Length 23.8mm | ||
Width 13.7mm | ||
Series TEL | ||
Standards/Approvals IEC 62368-1, UL 62368-1, EN 62368-1 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
관련된 링크들
- TRACO POWER TEL 8-2412WI, 2-Channel DC/DC Converter, Single Output, 12V dc, 665 mA 6-Pin, DIP-16
- TRACO POWER TEL 15-2412WIN, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- TRACO POWER TEL 15-2412WIN-HS, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- TRACO POWER TEL 15-2412N-HS, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- TRACO POWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 665 mA 6-Pin, DIP-16
- TRACO POWER, 2-Channel DC/DC Converter, Single Output, 12V dc, 1.25 A 5-Pin, DIP-16
- TRACO POWER TEL 10-4813, 2-Channel DC/DC Converter, Single Output, 15V dc, 666 mA 6-Pin, DIP-16
- TRACO POWER TEL 15-4815WIN, 2-Channel DC/DC Converter, Single Output, 24V dc, 625 mA 5-Pin, DIP-16