Texas Instruments, 1-Channel DC/DC Converter, Fixed, Adjustable, 6V, 900 mV, 500 mA 8-Pin, WSON
- RS 제품 번호:
- 265-3539
- 제조사 부품 번호:
- TPS62171DSGT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-3539
- 제조사 부품 번호:
- TPS62171DSGT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 6V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Topology | Step Down | |
| Output Type | Fixed, Adjustable | |
| Maximum Switching Frequency | 2.25MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | TPS62171 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Minimum Output Voltage | 900mV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 6V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Topology Step Down | ||
Output Type Fixed, Adjustable | ||
Maximum Switching Frequency 2.25MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Series TPS62171 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Minimum Output Voltage 900mV | ||
관련된 링크들
- Texas Instruments TPS62171DSGT, 1-Channel DC/DC Converter, Fixed, Adjustable, 6V, 900 mV, 500 mA 8-Pin, WSON
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 6.5V, 3 V, 100 mA 8-Pin, WSON
- Texas Instruments TPS61252DSGT, 5-Channel DC/DC Converter, Adjustable, 6.5V, 3 V, 100 mA 8-Pin, WSON
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 9V, 900 mV, 2 A 16-Pin, VQFN
- Texas Instruments TPS62000SHKK, 5-Channel DC/DC Converter, Adjustable, 5V, 900 mV, 300 mA 10-Pin, HKK
- Texas Instruments TPS62140RGTT, 5-Channel DC/DC Converter, Adjustable, 9V, 900 mV, 2 A 16-Pin, VQFN
- Texas Instruments, 1-Channel Buck, Converter, 500 mA, 900 mV, 6V 2.25 MHz, WSON 8-Pin
- Texas Instruments TPS62173DSGR, 1-Channel Buck, Converter, 500 mA, 900 mV, 6V 2.25 MHz, WSON 8-Pin