Texas Instruments LMR16030PDDA, 5-Channel DC/DC Converter, Adjustable, 50V, 1 V, 3 A 8-Pin
- RS 제품 번호:
- 252-8865
- 제조사 부품 번호:
- LMR16030PDDA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩15,780.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩7,890.00 | ₩15,780.00 | - |
| 10 - 18 | ₩7,110.00 | ₩14,220.00 | 9% |
| 20 - 48 | ₩6,960.00 | ₩13,920.00 | 11% |
| 50 + | ₩6,710.00 | ₩13,420.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8865
- 제조사 부품 번호:
- LMR16030PDDA
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 50V | |
| Minimum Input Voltage | 4.3V | |
| Maximum Input Voltage | 60V | |
| Minimum Output Current | 3A | |
| Maximum Output Current | 3A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.5MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.89mm | |
| Width | 3.9mm | |
| Series | LMR16030 | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Minimum Output Voltage | 1V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 50V | ||
Minimum Input Voltage 4.3V | ||
Maximum Input Voltage 60V | ||
Minimum Output Current 3A | ||
Maximum Output Current 3A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.5MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 4.89mm | ||
Width 3.9mm | ||
Series LMR16030 | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Minimum Output Voltage 1V | ||
Automotive Standard No | ||
The Texas offers a LMR series of simple switcher step-down regulator with an integrated high-side MOSFET. It is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. It also consist of a wide adjustable switching frequency range that allows either efficiency or external component size to be optimized.
Continuous output current of 3 A
Current mode control
Frequency synchronization to external clock
관련된 링크들
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 50V, 1 V, 3 A 8-Pin
- Texas Instruments Wide Vin Step-Down Converter Evaluation Module DC-DC Converter for LMR16030 Simple Switcher for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module DC-DC Converter for LMR36015 for LMR36015
- Texas Instruments Step-Down Converter Evaluation Module Step Down Converter for LMR14050S for LMR14050
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable 8-Pin, SOIC
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable 8-Pin, PDIP
- Texas Instruments MC34063AD, 5-Channel DC/DC Converter, Adjustable 8-Pin, SOIC
- Texas Instruments MC34063AP, 5-Channel DC/DC Converter, Adjustable 8-Pin, PDIP