Texas Instruments, 5-Channel DC/DC Converter, Fixed, 65V, 1.23 V, 150 mA 10-Pin, VSON-10
- RS 제품 번호:
- 252-8852
- 제조사 부품 번호:
- LM5165YDRCT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 250 units)*
₩1,544,500.00
마지막 RS 재고
- 최종적인 750 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 + | ₩6,178.00 | ₩1,544,550.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8852
- 제조사 부품 번호:
- LM5165YDRCT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 65V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 65V | |
| Minimum Output Current | 150mA | |
| Maximum Output Current | 150mA | |
| Topology | Synchronous Buck | |
| Number of Outputs | 5 | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 600kHz | |
| Package Type | VSON-10 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 150°C | |
| Series | LM5165 | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 1.23V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 65V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 65V | ||
Minimum Output Current 150mA | ||
Maximum Output Current 150mA | ||
Topology Synchronous Buck | ||
Number of Outputs 5 | ||
Output Type Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 600kHz | ||
Package Type VSON-10 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 150°C | ||
Series LM5165 | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
Minimum Output Voltage 1.23V | ||
The Texas offers a LM series of device which is a compact 3-V to 65-V, ultra-low IQ synchronous buck converter with high efficiency over wide input voltage and load current ranges. With integrated high-side and low-side power MOSFETs, up to 150-mA of output current can be delivered at fixed output voltages of 3.3 V or 5 V.
Wide input voltage range of 3 V to 65 V
Integrated 1-Ω NMOS synchronous rectifier which eliminates external rectifier diode
Programmable current limit set point
관련된 링크들
- Texas Instruments LM5165YDRCT, 5-Channel DC/DC Converter, Fixed, 65V, 1.23 V, 150 mA 10-Pin, VSON-10
- Texas Instruments LM5176RHFT, 1-Channel DC/DC Controller, Fixed, 55V, 800 mV, 150 mA 10-Pin, VSON-10
- Texas Instruments, 5-Channel DC/DC Converter, Fixed, 5V, 5 V, 1.8 A 10-Pin, VSON
- Texas Instruments TPS74801DRCR, Voltage Regulator VSON 10-Pin
- Texas Instruments TPS61026DRCT, 5-Channel DC/DC Converter, Fixed, 5V, 5 V, 1.8 A 10-Pin, VSON
- Texas Instruments TPS54335-1ADRCT, 1-Channel DC/DC Converter, Adjustable, 24V, 800 mV, 3 A 10-Pin, VSON
- Texas Instruments High Side, Current Limit Load Power Switch IC 10-Pin, VSON
- Texas Instruments TPS2561DRCR High Side, Current Limit Load Power Switch IC 10-Pin, VSON