Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 37V, 1.23 V, 5 A 7-Pin, TO-263

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
252-8837
제조사 부품 번호:
LM2677S-5.0/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

37V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

5A

Maximum Output Current

1A

Topology

Step Down

Number of Outputs

5

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

150kHz

Minimum Operating Temperature

-40°C

Package Type

TO-263

Maximum Operating Temperature

125°C

Pin Count

7

Height

3.5mm

Standards/Approvals

RoHS

Length

10.16mm

Width

8.69mm

Series

LM2677S

Minimum Output Voltage

1.23V

Automotive Standard

No

The Texas offers a series of regulators which are monolithic integrated circuits which provide all of the active functions for a step down switching regulator capable of driving up to 5 A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low on resistance DMOS power switch.

Efficiency up to 92%

Simple and easy to design

Wide input voltage range from 8 V to 40 V

관련된 링크들