Texas Instruments, 11-Channel DC/DC Converter, 1.88V, 1.78 V, 20 mA 48-Pin, VQFN
- RS 제품 번호:
- 229-7134
- 제조사 부품 번호:
- TPS65910A3A1RSLR
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 229-7134
- 제조사 부품 번호:
- TPS65910A3A1RSLR
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 1.88V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 20mA | |
| Maximum Output Current | 1.7A | |
| Number of Outputs | 11 | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 3MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | VQFN | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Width | 6mm | |
| Series | TPS65 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Minimum Output Voltage | 1.78V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 1.88V | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 20mA | ||
Maximum Output Current 1.7A | ||
Number of Outputs 11 | ||
Topology DC-DC | ||
Maximum Switching Frequency 3MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type VQFN | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Width 6mm | ||
Series TPS65 | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 6mm | ||
Minimum Output Voltage 1.78V | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments TPS65910A3A1RSLR, 11-Channel DC/DC Converter, 1.88V, 1.78 V, 20 mA 48-Pin, VQFN
- Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 9V, 900 mV, 2 A 16-Pin, VQFN
- Texas Instruments, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments TPS62140RGTT, 5-Channel DC/DC Converter, Adjustable, 9V, 900 mV, 2 A 16-Pin, VQFN
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS74401RGWT, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin