Infineon IR38363MTRPBFAUMA1, 1-Channel Voltage Regulator, Adjustable, 4.3V, 2.8 V, 0 mA 26-Pin, PQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (4000 units, on reels of 4000)*

₩26,512,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
4000 - 4000₩6,628.00₩26,516,000.00
8000 - 8000₩6,430.00₩25,720,800.00
12000 +₩6,238.00₩24,949,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-6038
제조사 부품 번호:
IR38363MTRPBFAUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Voltage Regulator

Maximum Output Voltage

4.3V

Minimum Input Voltage

1.5V

Maximum Input Voltage

6V

Minimum Output Current

0mA

Maximum Output Current

30A

Number of Outputs

1

Topology

Single Phase

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

1.5MHz

Minimum Operating Temperature

-40°C

Package Type

PQFN

Pin Count

26

Maximum Operating Temperature

125°C

Width

5mm

Series

IR38163

Standards/Approvals

No

Length

7mm

Height

1mm

Minimum Output Voltage

2.8V

Automotive Standard

No

The Infineon OptiMOS IPOL DC-DC converter single-input voltage has 15 A buck regulators with SVID. This family of OptiMOSTM IPOL devices offers easy-to-use, fully integrated and highly efficient DC-DC regulators with Intel SVID and I2C/PMBus interface. The on-chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a space-efficient solution, providing accurate power delivery for low output voltage and high current applications that require an Intel SVID interface. These versatile devices offer programmability of switching frequency, output voltage, and fault/warning thresholds and fault responses while operating over a wide input range. Thus, they offer flexibility as well as system level security in event of fault conditions.

Enhanced line/load regulation with feedforward

Frequency programmable by PMBus up to 1.5 MHz

Enable input with voltage monitoring capability

Remote sense amplifier with true differential voltage sensing

관련된 링크들