Infineon TLF35584QVVS1XUMA2, 2-Channel DC/DC Converter, Selectable, 5V, 3.3 V, 200 mA 48-Pin, VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩26,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 408 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 624₩13,370.00₩26,740.00
626 - 1248₩13,030.00₩26,060.00
1250 +₩12,840.00₩25,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
218-6366
제조사 부품 번호:
TLF35584QVVS1XUMA2
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

3V

Maximum Input Voltage

5.5V

Minimum Output Current

200mA

Maximum Output Current

1.3A

Topology

Buck-Boost

Number of Outputs

2

Output Type

Selectable

Maximum Switching Frequency

2.2MHz

Package Type

VQFN

Minimum Operating Temperature

-40°C

Pin Count

48

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 26262

Series

TLF35584

Automotive Standard

ISO 26262

Minimum Output Voltage

3.3V

Infineon TLF35584 Series DC/DC Converter, 5.5V Maximum Input Voltage, 1300mA Maximum Output Current - TLF35584QVVS1XUMA2


This DC/DC converter is a vehicle-grade power regulator intended to maintain stable voltages in automotive electronic systems. It operates in a buck-boost topology to accommodate varying vehicle bus levels, handling two outputs with selectable voltage states and designed for use across a broad temperature range in safety-conscious automotive environments.

Features and Benefits:


• Wide input range supports 3-5.5 V for variable supply rails
• Dual outputs provide selectable 3.3 V and up to 5 V delivery
• Peak output current capability of 1300 mA supports power-hungry loads
• Switching frequency up to 2.2 MHz enables Compact passive components
• Operating range from −40 to 150 °C suits harsh under‑bonnet conditions
• 48‑pin VQFN package allows high pin density and thermal conduction

Applications


• Suitable for automotive safety-system power distribution
• Ideal for infotainment modules requiring dual rails
• Used with sensor clusters needing a stable 3.3 V supply
• Can be used for ECU subsystems with limited PCB area
• Suitable for battery‑assisted electronics with fluctuating input

What protection or automotive qualification does it support?


It conforms to ISO 26262 functional safety standards for automotive power devices.

How many outputs are available and how are voltages chosen?


It offers two outputs with selectable voltage settings including a 3.3 V option and outputs up to 5 V.

What are the limits for input voltage operation?


The regulator accepts input voltages from 3 V up to a maximum of 5.5 V.

What packaging and pin count should I plan for on the PCB?


The device comes in a 48‑pin VQFN package requiring footprint and thermal considerations for high‑density layouts.

What performance should be expected for switching speed and current delivery?


The converter operates at up to a 2.2 MHz switching frequency and can deliver up to 1300 mA per output.

관련된 링크들