Wurth Elektronik 171031801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 3 A 16-Pin, LGA
- RS 제품 번호:
- 206-9417
- 제조사 부품 번호:
- 171031801
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 206-9417
- 제조사 부품 번호:
- 171031801
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 17V | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 18V | |
| Minimum Output Current | 3A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Series | VDRM | |
| Length | 9mm | |
| Minimum Output Voltage | 800mV | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 17V | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 18V | ||
Minimum Output Current 3A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals No | ||
Height 3mm | ||
Series VDRM | ||
Length 9mm | ||
Minimum Output Voltage 800mV | ||
Automotive Standard No | ||
The Wurth Elektronik VDRM series MagI³C Power Module provides a fully integrated DC-DC power supply including the buck switching regulator, inductor, input and output capacitors in a package.
Peak efficiency up to 95%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
관련된 링크들
- Wurth Elektronik 171031801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 3 A 16-Pin, LGA
- Wurth Elektronik 171021801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 2 A 16-Pin, LGA
- Wurth Elektronik 171011801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 1 A 16-Pin, LGA
- Wurth Elektronik 171023801, 1-Channel Power Module, DC, 17V, 800 mV, 1 A 13-Pin, LGA
- Wurth Elektronik 171960501, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1 A 6-Pin, LGA
- Wurth Elektronik 171010502, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1 A 6-Pin, LGA
- Wurth Elektronik 171010550, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1.2 A 6-Pin, LGA
- Wurth Elektronik 171010501, 5-Channel High Voltage DC-DC Converter, Adjustable, 5.5V, 800 mV, 1 A 5-Pin, LGA