Wurth Elektronik 171010502, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1 A 6-Pin, LGA
- RS 제품 번호:
- 206-9403
- 제조사 부품 번호:
- 171010502
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 206-9403
- 제조사 부품 번호:
- 171010502
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 1A | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Selectable | |
| Maximum Switching Frequency | 4.4MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | LGA | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 6 | |
| Length | 3.2mm | |
| Height | 1.55mm | |
| Width | 2.5mm | |
| Series | VDMM | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 800mV | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 1A | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Selectable | ||
Maximum Switching Frequency 4.4MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type LGA | ||
Maximum Operating Temperature 125°C | ||
Pin Count 6 | ||
Length 3.2mm | ||
Height 1.55mm | ||
Width 2.5mm | ||
Series VDMM | ||
Standards/Approvals No | ||
Minimum Output Voltage 800mV | ||
Automotive Standard No | ||
The Wurth Elektronik MagI3C Micro Module provides a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation, shielded inductor and input capacitor in one package.
Peak efficiency up to 96%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
관련된 링크들
- Wurth Elektronik 171010502, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1 A 6-Pin, LGA
- Wurth Elektronik 171960501, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1 A 6-Pin, LGA
- Wurth Elektronik 171010550, 5-Channel DC/DC Converter, Selectable, 5.5V, 800 mV, 1.2 A 6-Pin, LGA
- ROHM, 5-Channel DC/DC Converter, Selectable, 8.5V, 800 mV 20-Pin, HTSSOP
- ROHM BD9P205EFV-CE2, 5-Channel DC/DC Converter, Selectable, 8.5V, 800 mV 20-Pin, HTSSOP
- ROHM BD9P105MUF-CE2, 5-Channel DC/DC Converter, Selectable, 8.5V, 800 mV 20-Pin, VQFN
- Wurth Elektronik 171021801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 2 A 16-Pin, LGA
- Wurth Elektronik 171031801, 5-Channel DC/DC Converter, Fixed, 17V, 800 mV, 3 A 16-Pin, LGA