Microchip MIC2207YML-TR, 5-Channel DC/DC Converter, Adjustable, 5.5V, 1 V 12-Pin, MLF
- RS 제품 번호:
- 144-5901
- 제조사 부품 번호:
- MIC2207YML-TR
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
₩19,970,000.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 - 20000 | ₩3,994.00 | ₩19,974,000.00 |
| 25000 + | ₩3,914.00 | ₩19,574,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-5901
- 제조사 부품 번호:
- MIC2207YML-TR
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Output Current | 3A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2.2MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | MLF | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | MIC2207 | |
| Width | 3mm | |
| Height | 850μm | |
| Minimum Output Voltage | 1V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Output Current 3A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 2.2MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type MLF | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Series MIC2207 | ||
Width 3mm | ||
Height 850μm | ||
Minimum Output Voltage 1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MIC2207 buck regulator provides up to 3A of output current. It operates on 2.7V to 5.5V voltage range. It operates at 2MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200kHz. The low on-resistance internal p-channel MOSFET allows efficiencies over 94%, reduces external components count and eliminates the need for an expensive current sense resistor.
2MHz PWM mode
Output current to 3A
Efficiency greater than 94%
100% maximum duty cycle
Adjustable output voltage option down to 1V
Ultra-fast transient response
Ultra-small external components stable with a 1μH inductor and a 4.7μF output capacitor
Fully integrated 3A MOSFET switch
Micropower shutdown
Thermal shutdown and current limit protection
Temperature range between -40°C and +125°C
12-Lead 3 mm x 3 mm x 0.9 mm DFN package
관련된 링크들
- Microchip MIC2207YML-TR, 5-Channel DC/DC Converter, Adjustable, 5.5V, 1 V 12-Pin, MLF
- Microchip MIC2289-34YML-TR LED Driver IC, 10V dc, 2.5 V dc 500 mA 8-Pin MLF
- Microchip MIC23201YML-TR, 1-Channel Buck, Boost, Voltage Regulator, 2 A, 3.6V 2 MHz, MLF 10-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC5305YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC5319-3.3YML-TR, Voltage Regulator 5.5V VDFN 5-Pin