Digilent WebDAQ 504 Data Logger, 4 Channel
- RS 제품 번호:
- 219-249
- Distrelec 제품 번호:
- 304-26-266
- 제조사 부품 번호:
- 6069-410-006-1
- 제조업체:
- Digilent
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 219-249
- Distrelec 제품 번호:
- 304-26-266
- 제조사 부품 번호:
- 6069-410-006-1
- 제조업체:
- Digilent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Digilent | |
| Product Type | Data Logger | |
| Accuracy | ±0.34 % | |
| Model Number | WebDAQ 504 | |
| Number of Channels | 4 | |
| Measurement Parameters | Acoustic, Vibration | |
| Power Source | 9 V, 6/16 V dc | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 38.1mm | |
| Hazardous Area Certification | No | |
| Width | 146.1mm | |
| Standards/Approvals | RoHS | |
| Length | 158.8mm | |
| Resolution | 24 bit | |
| Maximum Measurement | 5 V | |
| Alarm | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Digilent | ||
Product Type Data Logger | ||
Accuracy ±0.34 % | ||
Model Number WebDAQ 504 | ||
Number of Channels 4 | ||
Measurement Parameters Acoustic, Vibration | ||
Power Source 9 V, 6/16 V dc | ||
IP Rating IP30 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 38.1mm | ||
Hazardous Area Certification No | ||
Width 146.1mm | ||
Standards/Approvals RoHS | ||
Length 158.8mm | ||
Resolution 24 bit | ||
Maximum Measurement 5 V | ||
Alarm Yes | ||
The Digilent stand-alone, temperature logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log temperature data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser.
Log data to internal storage or mapped network storage
Share folders to view files over a local network
24-bit resolution
A/D per channel
4 DIO for triggers and alarms
관련된 링크들
- Digilent WebDAQ 316 Thermocouple Temperature Data Logger, 16 Channel
- Digilent WebDAQ 904 I/O Sensor Data Logger, 4 Channel
- Digilent Data Acquisition 16-Channel, USB, 1 ksps, 16
- Digilent Data Acquisition 64-Channel, USB, 1 ksps, 16
- Digilent 6069-410-169 Data Acquisition 8-Channel, USB, 48 ksps, 14
- Digilent USB-CTR04 Data Acquisition 4-Channel, USB, 32 bit
- Digilent USB-1024LS Data Acquisition 24-Channel, USB, 32 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel, USB, 32 bit