Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

Subtotal (1 unit)*

₩1,042,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,042,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
901-0006
제조사 부품 번호:
FLUKE-17xx iFlexi 1500A 12 IN, 3 pack
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Accessory Type

Rogowski Coil

Product Type

Current Clamp

For Use With

Fluke 1730 Energy Logger

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
RO

Fluke Current Clamp, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 1500A 12 IN, 3 pack


This current clamp is a Rogowski-coil accessory designed for use with the Fluke 1730 Energy Logger to measure alternating current non-intrusively. It functions as a flexible current sensor that interfaces with the logger to capture AC load data for energy analysis and power monitoring tasks.

Features and Benefits:


• Flexible coil enables easy placement around conductors for fast measurement
• Rogowski sensor provides non-intrusive current sensing for safety
• Compatible with Fluke 1730 logger for seamless data integration
• Suited to AC measurement supporting dynamic load analysis
• Designed as an accessory to extend energy-logging capability

Applications


• Used with Fluke 1730 Energy Logger for site energy surveys
• Suitable for temporary load analysis on industrial feeders
• Ideal for power monitoring during retrofit projects
• Can be used for phase imbalance and harmonic investigations
• Used for logging currents where clamp-on access is required

How does the sensor connect to the energy logger?


It functions as an accessory that links to the logger’s input designed for external current sensors, enabling the logger to record the coil’s induced signal.

What measurement approach does it use for safety near live conductors?


The device employs a Rogowski coil technique, providing contactless AC current measurement without requiring conductor interruption.

Is it suitable for measuring transient or varying loads?


Yes, the coil’s flexible sensing principle captures AC waveform changes, making it appropriate for monitoring dynamic load behaviour.

Can it support multi-point logging routines?


When attached to the logger, it extends the logger’s capability to include additional current channels for scheduled or continuous energy surveys.

관련된 링크들