Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

Subtotal (1 unit)*

₩546,880.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩546,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
900-9992
제조사 부품 번호:
FLUKE-17xx iFlexi 3000A 24 IN
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Current Probe

Accessory Type

Rogowski Coil

For Use With

Fluke 1730 Energy Logger

Hazardous Area Certification

No

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Fluke Current Probe, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 3000A 24 IN


This current probe is a Rogowski Coil accessory designed for use with the Fluke 1730 energy logger, providing a non-invasive means to sense AC current for energy monitoring tasks. It connects to the logger to enable flexible measurement of conductor currents without requiring interruption of the circuit, making it suitable for power logging and industrial energy audits.

Features and Benefits:


• Rogowski Coil format offers flexible measurement for confined spaces
• Compatible with Fluke 1730 to enable seamless data capture
• Non-invasive sensor design reduces the need for circuit disconnection

Applications


• Used with Fluke 1730 for routine energy monitoring
• Suitable for industrial energy audits and power logging
• Can be used as a current clamp alternative in retrofit surveys

Is this accessory suitable for temporary installations and spot checks?


Yes, the Rogowski Coil design permits easy wrap-around of conductors for temporary measurements without breaking the circuit.

Does the probe require specific logger compatibility?


It is intended for use with the Fluke 1730 and interfaces with that energy logger to Record current data.

관련된 링크들