Fluke Test Lead Kit for Use with Fluke 17XX Power or Energy Loggers

Subtotal (1 unit)*

₩100,440.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-6751
제조사 부품 번호:
FLUKE-17XX-TL 2M
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Test Lead Kit

Accessory Type

Test Lead Kit

For Use With

Fluke 17XX Power or Energy Loggers

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Fluke Test Lead Kit, For Use With Fluke 17XX Power or Energy Loggers - FLUKE-17XX-TL 2M


This test lead kit provides a set of measurement leads intended for use with Fluke 17XX power or energy loggers. It functions as an accessory to connect instruments to circuits for voltage and current sensing in logging applications. The kit supports field and laboratory environments where accurate input connections to power or energy recorders are required.

Features and Benefits:


• Compatible with Fluke loggers enabling straightforward connections
• Designed as an accessory kit to extend device capability
• Suitable for power and energy logging tasks in situ
• Non-hazardous area rated for standard industrial locations

Applications


• Used with Fluke 17XX power logger accessories
• Suitable for electrical test leads for Fluke logger use
• Used as a test lead kit for energy loggers in maintenance
• Can be used with power logger test leads for Fluke during commissioning

Which instruments will accept the leads included in this kit?


They are intended for use with Fluke 17XX power or energy loggers and interface with those logger inputs.

Is the kit certified for use in explosive atmospheres?


No, it lacks hazardous area certification and is not intended for classified zones.

What type of accessory is provided in the package?


The package contains a set categorised as a test lead kit to serve as a Fluke accessory for measurement connections.

관련된 링크들