Keysight Technologies Data Acquisition Bracket for Use with 34420A DMMs, 34465A, 34972A Data Acquisition Systems,

Subtotal (1 unit)*

₩168,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩168,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-6937
Distrelec 제품 번호:
302-25-123
제조사 부품 번호:
DAQA190A
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Data Acquisition Bracket

Accessory Type

Rack Mount Kit

For Use With

34420A DMMs, 34465A, 34972A Data Acquisition Systems, 34970A, 34470A, 34461A, DAQ973A, DAQ970A, 34460A, 33500B 33600A Series Function Generators

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Multimeter Mounting Kit, Single Instrument, Screw Connection - DAQA190A


In need of a rock-solid solution to mount your measuring equipment? Look no further than this multimeter mounting kit from Keysight Technologies. It comes with a flange to firmly secure your testing device to a cabinet, as well as a half-rack width filler panel to close up any open spaces. For flexibility, you have the option to mount it on the left or right side of the rack using the included nut and bolt set. It's supplied with four screws for attaching your instrument to the rack, helping to prevent your device from shuffling about or getting damaged when conditions get shaky.

Features & Benefits


• Comes with easy-to-follow installation instructions for quick and simple set-up

• Pre-drilled fixing holes save you time and effort during installation

• Metal construction for resistance to impact and wear

Applications


• Electronics testing

• Industrial wiring

• Manufacturing facilities

What devices are compatible with this mounting kit?


This mounting kit is highly versatile as it's compatible with function generators in the 33500B and 33600A series, as well as the DAQ970A (177-1105) and DAQ973A (197-6847) data acquisition systems. You can also use it with DMMs that support a screw connection.

Note

Manufacturer’s Warranty

관련된 링크들