Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- RS 제품 번호:
- 195-3204
- Distrelec 제품 번호:
- 301-85-786
- 제조사 부품 번호:
- Y1136A
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩381,160.00
재고있음
- 추가로 2026년 10월 05일 부터 10 개 단위 배송
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩381,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-3204
- Distrelec 제품 번호:
- 301-85-786
- 제조사 부품 번호:
- Y1136A
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Data Acquisition Cable | |
| Accessory Type | D-Sub Cable | |
| For Use With | Data Acquisition System | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Data Acquisition Cable | ||
Accessory Type D-Sub Cable | ||
For Use With Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Cable, D-Sub Type, 300V DC Voltage Rating - Y1136A
Get your monitoring and measuring setup communicating clearly with this data acquisition cable from Keysight Technologies. You can use it to put your 34980A data acquisition system (195-3167) on speaking terms with any of its compatible modules. The lead has a twisted-pair design, which minimises troublesome EMI to ensure accurate results. Thanks to its male and female 50-pin connectors, securely hooking this product up to your equipment is a piece of cake.
Features & Benefits
• Outer shielding protects cable from disruptive interference
• Voltage rating of 300V DC for use with high-power equipment
• Length of 3m for a long reach between devices
Applications
• Electrical engineering
• Automated manufacturing
• Testing and measurement equipment
How many data acquisition cables do I need to connect a module?
Most modules need only one cable, but some need two as they have multiple outputs.
How do I connect the 34980A DAQ to my PC?
You can connect the system easily using a USB cable, or via industrial Ethernet if you need remote access. For versatility, you can also connect with a standard GPIB interface.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module