Sefram Data Acquisition Multiplexer for Use with DAS240, DAS240BAT, DAS220, DAS220BAT Terminal Block

Subtotal (1 unit)*

₩238,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩238,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-2548
Distrelec 제품 번호:
302-30-488
제조사 부품 번호:
902401050
제조업체:
Sefram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sefram

Product Type

Data Acquisition Multiplexer

Accessory Type

Terminal Block

For Use With

DAS240, DAS240BAT, DAS220, DAS220BAT

Standards/Approvals

No

COO (Country of Origin):
FR
This is a pack of 20 input terminal connectors

The DAS240-BAT measures parameters commonly found in process applications including voltage, temperature, current, resistance, frequency and pulse. It includes 20 universal analogue channels with convenient screw input terminals that can be expanded up to 200 channels. This recorder was developed by B&K Precision’s subsidiary Sefram in France, which specializes in the design and manufacture of recorders, field strength meters and other test and measurement instruments.

Compact and portable form factor suitable for remote and field use

Outstanding battery life of up to 15 hours

Wide 10” touchscreen TFT display

20 universal analogue input channels, expandable to 200 channels

Versatile temperature measurements supporting 9 types of thermocouples and 2 or 3-wire Pt100 / Pt1000 temperature sensors

Measure voltage to ±100 V, resistance to 10 kOhm and current (with optional shunt input-terminal block)

32 GB internal hard drive

2 USB Host ports and 1 LAN interface

관련된 링크들