Siemens 230V Open/Close Damper Actuator, 5 Nm
- RS 제품 번호:
- 282-5158
- 제조사 부품 번호:
- GDB341.1E / S55499-D187
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩272,320.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩272,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5158
- 제조사 부품 번호:
- GDB341.1E / S55499-D187
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Ventilation System | |
| Power Consumption | 1.6W | |
| Control Type | Open/Close | |
| Supply Voltage | 230V | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 16mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | IEC 60721-3-3 | |
| Series | GDB.1E | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Ventilation System | ||
Power Consumption 1.6W | ||
Control Type Open/Close | ||
Supply Voltage 230V | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Damper Spindle Size 16mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals IEC 60721-3-3 | ||
Series GDB.1E | ||
- COO (Country of Origin):
- CH
Siemens GDB..1E Series Damper Actuator, 1.6W Power Consumption, 5 Nm Motor Torque - S55499-D187
The Siemens GDB..1E damper actuator is designed for efficient open-close control in HVAC systems. It delivers a nominal torque of 5Nm and is suitable for managing air dampers up to 0.8m² in ventilation and air conditioning systems. Compatible with damper spindles from 8mm to 16mm, this actuator ensures versatility across various installations.
Features & Benefits
• Spring return mechanism for automatic repositioning
• Mechanical and electrical position indication for enhanced visibility
• Self-adaptive rotary angle range for precise control
• Auxiliary switches for adjustable settings
• Feedback potentiometer for accurate signal output
• Maintenance-free design for ease of use
Applications
• HVAC systems for air management
• Air dampers in commercial buildings
• Residential ventilation control
• Modulating systems with electric dampers
Will it maintain position during a power failure?
Yes, it stays in the last reached position without power.
Can the actuator be manually adjusted?
Yes, using a disengagement button.
관련된 링크들
- Siemens 230V Open/Close Damper Actuator, 10 Nm
- Siemens 240V Open/Close Damper Actuator, 2 Nm
- Siemens 24V ac/dc Open/Close Damper Actuator, 5 Nm
- Belimo 230V ac Open/Close Damper Actuator, 40 Nm
- Siemens 24V Open/Close Damper Actuator, 10 nm
- Siemens 24V Open/Close Damper Actuator, 5 nm
- Siemens 110V Open/Close Damper Actuator, 4 nm
- Siemens 24V Open/Close Damper Actuator, 8 nm