Molex CMD 25 Way Straight Cable D-Sub Connector Female
- RS 제품 번호:
- 904-8266
- 제조사 부품 번호:
- 83424-9021
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩153,880.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩153,880.00 |
| 10 - 24 | ₩149,260.00 |
| 25 + | ₩146,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 904-8266
- 제조사 부품 번호:
- 83424-9021
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Termination Type | Pre-Wired | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | CMD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Termination Type Pre-Wired | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series CMD | ||
- COO (Country of Origin):
- CN
Molex D-Sub Connector Socket, 1.83m Cable Length, 25 Contacts - CMD Series - 83424-9021
For reliable signal transmission between your computers and peripheral devices, choose this connector socket assembly from Molex. On one end of the cable, there's a 25-pin D-sub connector, while the other end is unterminated to give you the freedom to pick a connector to suit your design setup. You can lock it into your system's communication ports using screw locks, so it won't fall off in vibrating settings. Tin plating protects the connector's contacts from rust, making it suitable for use in harsh environments.
• Wire insulation diameter of 225mm to protect you from electric shocks
• Light weight of 2.6g for easy handling during installation
Applications
• Industrial equipment with serial and parallel ports
• Card readers
• Projectors
What length is this connector's cable?
This connector socket assembly has a cable length of 1.83m to make convenient connections without excess cable clutter.
Molex 83424 Series Commercial Micro-D Connector Cable Assemblies
83424 Series Commercial Micro-D (CMD) moulded cable connector assemblies available in single and double ended configurations.
Stock number 822-3273 is single ended Commercial Micro-D cable assembly with a female Commercial Micro-D socket one end and a pigtail cable termination the other.
Stock number 904-8266 is a dual ended Commercial Micro-D cable assembly with a female Commercial Micro-D socket one end and a D-Sub plug connector on the other.
These Commercial Micro-D (CMD) connectors have a space saving high density 1.27mm centre-line, a rugged housing design with a metal interface and grounding tabs for mechanical strength and shielding and meet SSA industry standards allowing for hot-pluggable applications.
Double ended connectors
Commercial Micro-D to D-Sub
Current - Maximum per contact: 1A
관련된 링크들
- Molex CMD 9 Way Straight 1.27 mm Pitch D-Sub Connector Female
- Molex CMD 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief