Cinch DAUH 15 Way Straight Panel Mount D-Sub Connector
- RS 제품 번호:
- 885-8964
- 제조사 부품 번호:
- DAUH-15P
- 제조업체:
- Cinch
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 885-8964
- 제조사 부품 번호:
- DAUH-15P
- 제조업체:
- Cinch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cinch | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DAUH | |
| Contact Plating | Gold over Nickel, Gold Flash | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cinch | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DAUH | ||
Contact Plating Gold over Nickel, Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MX
D*U Series D-Sub Connectors
Cinch Connectivity D*U series D-subminiature metal shell connectors. The D*U series connectors have a steel shell with zinc plating and a black glass-filled nylon insulator that offer a high temperature rating and high shock resistance.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
Available in 9, 15, 25, 37 and 50 position
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
D-Sub Connectors - Cinch
관련된 링크들
- Cinch FD 15 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch HM Series Metal Straight D-Sub Backshell, 15 Way
- Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Cinch DCDA 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector Female
- Cinch D 25 Way Right Angle Panel D-Sub Connector Female
- Cinch D 37 Way Right Angle Panel D-Sub Connector Female