Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Panel Mount Contact Insert, with Through Hole Male
- RS 제품 번호:
- 881-8225
- 제조사 부품 번호:
- 1688874
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 881-8225
- 제조사 부품 번호:
- 1688874
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-15 | |
| Mounting Hardware | Through Hole | |
| Housing Material | Steel, Tin Plated | |
| Voltage | 400V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS | |
| Contact Material | Copper Alloy | |
| Series | VS-15-ST-DSUB-EG | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-15 | ||
Mounting Hardware Through Hole | ||
Housing Material Steel, Tin Plated | ||
Voltage 400V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS | ||
Contact Material Copper Alloy | ||
Series VS-15-ST-DSUB-EG | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
D-SUB contact insert, Shell size 2, with 15 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...
관련된 링크들
- Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Panel Mount Contact Insert, with Through Hole Male
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact VS-15-ST-DSUB-FK 15 Way Straight Panel Contact Insert Male
- Phoenix Contact VS-09-ST-DSUB-HD-EG 15 Way Straight D-Sub Connector Male
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact VS-15-BU-DSUB-EG Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector