Glenair GMSM 6 Way Straight Through Hole D-Sub Connector Female
- RS 제품 번호:
- 719-3039
- 제조사 부품 번호:
- GMSM2-6SSB
- 제조업체:
- Glenair
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩812,860.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩812,860.00 | - |
| 25 - 74 | ₩788,480.00 | 2% |
| 75 - 199 | ₩764,100.00 | 5% |
| 200 - 399 | ₩747,840.00 | 7% |
| 400 + | ₩731,580.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 719-3039
- 제조사 부품 번호:
- GMSM2-6SSB
- 제조업체:
- Glenair
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Glenair | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 6 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Housing Material | Aluminium | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | GMSM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Glenair | ||
Product Type D-Sub Connector | ||
Number of Contacts 6 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Housing Material Aluminium | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series GMSM | ||
- COO (Country of Origin):
- GB
Manufacturer's Warranty
Glenair Micro D Connectors Single Row, Low Profile, Solder Cup, GMSM Series
Glenair micro D single row connectors are manufactured in accordance to MIL-DTL-83513 and offer high performance, excellent temperature resistance and durability in a smaller form factor than standard Glenair Micro D connectors, whilst retaining all of the key benefits. These single row Micro D connectors are reduced in height compared to two-row Micro-D connectors and are suited for connector applications with limited available space.
Nickel plated connector shell with through hole for desired hardware
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Socket connectors have fluorosilicone interfacial seals
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Connector mating force (10 Ounces) x (# of Contacts)
Standards
MIL-DTL-83513
관련된 링크들
- Glenair GMSM 6 Way D-Sub Connector Male
- Glenair, GMSM Through Hole, 4 Pin D-sub Connector Plug Micro-D
- Glenair GMSM Series D-Sub Connector, Terminated
- Glenair MWDM 51 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 37 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 9 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 25 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 31 Way Straight Panel Mount D-Sub Connector Female