Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- RS 제품 번호:
- 691-9036
- Distrelec 제품 번호:
- 144-01-642
- 제조사 부품 번호:
- L77HDE15S
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,580.00
재고있음
- 424 개 단위 배송 준비 완료
- 추가로 2026년 10월 23일 부터 554 개 단위 배송
- 추가로 2026년 11월 20일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩2,580.00 |
| 13 - 24 | ₩2,560.00 |
| 25 + | ₩2,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 691-9036
- Distrelec 제품 번호:
- 144-01-642
- 제조사 부품 번호:
- L77HDE15S
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | #4-40 Front Screw | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HD | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware #4-40 Front Screw | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HD | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
High Density D-Sub Solder Cup Receptacle
관련된 링크들
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions L77HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions HD 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Female