TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 ₩13,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 172 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩26,100.00-
25 - 49₩25,560.00₩13,500.00
50 +₩24,800.00₩65,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
680-9153
제조사 부품 번호:
1658657-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4-40 Screw

D-Sub Shell Size

DS-2

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

AMPLIMITE HDP-20

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HDP-20 Series, Shielding Hardware Enclosure Kits


AMPLIMITE HDP-20 shielding hardware enclosure kits consisting of a d-sub connector, inner shield, outer shield, enclosure and two jackscrews. These AMPLIMITE HDP-20 d-sub shielding hardware enclosure kits have tin plated steel shields, 94V-0 black thermoplastic connector inserts and black PVC enclosures. The contacts for these HDP-20 d-sub connector kits must be purchased separately, see stock numbers 680-8910 and 680-9698 typically and insertion/extraction tool 446-822. The ferrules for these HDP-20 d-sub connector kits must also be purchased separately see stock numbers 301-8199 and 301-8228 typically. These HDP-20 d-sub shielding hardware enclosure kits will mate with the HDE series, HDP series and HD-20 series board mount d-sub connectors.

For female screwlocks see stock numbers 717-4470, 680-9288 typically

For male screw retainers see stock numbers 717-4543, 680-9288 and 450-9309 typically

For locking post assembly see stock number 450-9365

For 2 piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Contacts and ferrules must be purchased separately

관련된 링크들