Glenair MWDL 15 Way Straight Through Hole D-Sub Connector, with Jack Screw Male

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩267,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩267,740.00-
25 - 99₩259,700.003%
100 +₩254,480.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-6394
제조사 부품 번호:
MWDL15P-6E5-18B
제조업체:
Glenair
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Glenair

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Micro-D

Mounting Hardware

Jack Screw

Housing Material

LCP

Voltage

600V

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

MWDL

Contact Plating

Gold over Nickel

COO (Country of Origin):
GB

Manufacturer's Warranty


Plastic Shell Terminated with Plug or Socket


Micro D 0.05inch Pitch


Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

High Performance, Gold Plated Twist Pin Contact System

3 Amp Contact Rating

High Density .050” Contact Pitch

RoHS Compliant

High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.

Standards

MIL-C-83513

Supplied with

450mm (18 inches) of Colour Coded Wiring.

관련된 링크들