FCT from Molex FM 27 Way Straight Panel Mount D-Sub Connector Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 262 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩29,260.00-
25 - 99₩28,240.003%
100 - 499₩27,140.007%
500 +₩26,360.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-9264
제조사 부품 번호:
FM27W2P-K120 / 1731070112
제조업체:
FCT from Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FCT from Molex

Number of Contacts

27

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

C

Housing Material

Steel

Voltage

1kV ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

220°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

FM

COO (Country of Origin):
DE

FCT from Molex FM Series D-sub Connector, 27 Contacts, Copper Alloy Contact Material - FM27W2P-K120 / 1731070112


This D-sub connector is designed for panel mounting and features a 27-pin male configuration. With a steel housing, it supports high-performance applications with a voltage rating of 1000V AC and a current rating of 5A. Its straight body orientation and mixed contact layout ensure versatility for various electronic connections.

Features & Benefits


• Mixed contact layout for flexible connections

• Gold-plated contacts enhance conductivity and resist corrosion

• High operating temperature of 220°C for harsh environments

• Steel housing provides robust physical protection

Applications


• Electronic test equipment

• Telecommunications equipment

• Power distribution systems

Can it be used for solder connections?


Yes, it features a solder termination method.

What type of plating does this connector use?


It has gold-plated contacts.

관련된 링크들