Schneider Electric Modicon Bus Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- RS 제품 번호:
- 276-2395
- 제조사 부품 번호:
- TSXCANTDM4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩297,360.00
일시적 품절
- 2026년 10월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩297,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2395
- 제조사 부품 번호:
- TSXCANTDM4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DE-9 | |
| Mounting Hardware | Standard D-sub screw | |
| Termination Type | Screw Terminal Block | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Declaration for China, EU RoHS Directive | |
| Series | Modicon Bus | |
| Contact Size | DE-9 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DE-9 | ||
Mounting Hardware Standard D-sub screw | ||
Termination Type Screw Terminal Block | ||
Contact Gender Male | ||
Standards/Approvals RoHS Declaration for China, EU RoHS Directive | ||
Series Modicon Bus | ||
Contact Size DE-9 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Junction box is specifically designed for CANopen bus systems, providing a secure and organized connection point. The box features 4 male SUB D 9 connectors and a screw terminal for flexible electrical connections. It serves as both a line terminator and a tap junction box, contributing to the efficient functioning of the CANopen bus system. With a net weight of 0.196 kg.
Mercury free
RoHS compliant
IP20 degree of protection
관련된 링크들
- Schneider Electric Modicon Bus Series SUB-D Connector for Use with Modicon M340 Automation PLC
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw Lock
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform