CONEC 9 Way Straight Through Hole D-Sub Connector Female, with Solder Cup
- RS 제품 번호:
- 228-1271
- 제조사 부품 번호:
- 3009W4SCM99A10X
- 제조업체:
- CONEC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 228-1271
- 제조사 부품 번호:
- 3009W4SCM99A10X
- 제조업체:
- CONEC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Type | Plug | |
| Mounting Hardware | Solder Cup | |
| Mixed Contact Layout | 9W4 | |
| Voltage | 250V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Type Plug | ||
Mounting Hardware Solder Cup | ||
Mixed Contact Layout 9W4 | ||
Voltage 250V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
The CONEC D-Sub Combi connector Receptacle has 9 position with solder cup.
Shell is made up of steel
RoHS compliant
관련된 링크들
- CONEC 9 Way Straight Through Hole D-Sub Connector Female, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM99A10X 7 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female