Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
- RS 제품 번호:
- 220-8513
- 제조사 부품 번호:
- L717SDEH09POL2RM8
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
360개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 180 units)*
₩443,520.00
재고있음
- 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 180 - 180 | ₩2,464.00 | ₩443,556.00 | - |
| 360 - 540 | ₩2,402.00 | ₩432,468.00 | 2% |
| 720 + | ₩2,330.00 | ₩419,472.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-8513
- 제조사 부품 번호:
- L717SDEH09POL2RM8
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DE-09 | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL94-0, RoHS | |
| Series | SD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DE-09 | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL94-0, RoHS | ||
Series SD | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
Standard Plug 9 Contacts, DE, Solder
D Sub Connectors
The Amphenol D sub connector with 9 contacts having voltage rating of 250V and current rating of 3Amp. It is made up of glass filled thermoplastic body and copper alloy contacts.
RoHS compliance
Standard density
관련된 링크들
- Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
- Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions L717TS 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions L717SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L717HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert