Amphenol Communications Solutions L17DTZK 26 Way Cable D-Sub Connector, with Female Screw Male
- RS 제품 번호:
- 179-2784
- 제조사 부품 번호:
- L17DTZK15+L717HDA26P
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,060.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩19,060.00 | - |
| 10 - 49 | ₩18,500.00 | 2% |
| 50 - 99 | ₩17,900.00 | 6% |
| 100 - 499 | ₩17,580.00 | 7% |
| 500 + | ₩17,180.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2784
- 제조사 부품 번호:
- L17DTZK15+L717HDA26P
- 제조업체:
- Amphenol Communications Solutions
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DTZK | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DTZK | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- SE
관련된 링크들
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions HD 26 Way Straight Through Hole D-Sub Connector Male