TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector
- RS 제품 번호:
- 161-3946
- 제조사 부품 번호:
- 4-1393479-5
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 161-3946
- 제조사 부품 번호:
- 4-1393479-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | AMPLIMITE HD-20 | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Pitch | 2.76 mm | |
| Mount Type | Through Hole | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series AMPLIMITE HD-20 | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Pitch 2.76 mm | ||
Mount Type Through Hole | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
- COO (Country of Origin):
- NL
TE Connectivity HD20 90° PCB Mount D-Sub Plug Connector with Threaded Inserts
HD20 series right angle PCB mount D-sub connector plugs with 2.54mm pin spacing. These HD20 series PCB d-sub plug connectors have gold plated pin contacts a metal Shell with grounding fingers and 4-40 UNC threaded inserts for mating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
관련된 링크들
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle, Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle, Right Angle 2.74 mm Pitch Through Hole, Through Hole D-Sub